-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 4861
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTV112-4420A-A103 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6354
|
Newark | Panel Control /Tray Packaging |Bourns PTV112-4420A-A103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now |
DISTI #
118-PTV112-4420A-A103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9195 / $1.6600 | Buy Now |
DISTI #
PTV112-4420A-A103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 50 mW, ? 20% - Trays (Alt: PTV112-4420A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7031 / $0.7790 | Buy Now |
DISTI #
652-PTV112-4420AA103
|
Mouser Electronics | Potentiometers 10K AUDIO 20% RoHS: Compliant | 816 |
|
$0.8290 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Brack... more RoHS: Compliant |
98 In Stock |
|
$0.7960 / $1.2140 | Buy Now |
|
Master Electronics | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Brack... more RoHS: Compliant |
98 In Stock |
|
$0.7960 / $1.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTV112-4420A-A103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV112-4420A-A103
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 4861
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12.3 mm | |
Package Style | PCB Mount | |
Package Width | 15.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |