Part Details for PTV111-4420A-C104 by Bourns Inc
Overview of PTV111-4420A-C104 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV111-4420A-C104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6337
|
Newark | Rotary Potentiometer, 100Kohm, 20%, 50Mw, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Ptv111 Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns PTV111-4420A-C104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7560 | Buy Now |
DISTI #
118-PTV111-4420A-C104-ND
|
DigiKey | POT 100K OHM 1/20W CARBON R-LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1000 In Stock |
|
$0.7584 / $1.7000 | Buy Now |
DISTI #
PTV111-4420A-C104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-4420A-C104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
652-PTV111-4420AC104
|
Mouser Electronics | Potentiometers 100K 20% RoHS: Compliant | 966 |
|
$0.7230 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.2725 / $2.3136 | Buy Now | |
DISTI #
PTV111-4420A-C104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-4420A-C104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
Part Details for PTV111-4420A-C104
PTV111-4420A-C104 CAD Models
PTV111-4420A-C104 Part Data Attributes:
|
PTV111-4420A-C104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-4420A-C104
Bourns Inc
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 4733
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |