Part Details for PTV111-4415A-C103 by Bourns Inc
Overview of PTV111-4415A-C103 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DT1608C-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Price & Stock for PTV111-4415A-C103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9897
|
Newark | Panel Control /Tray Packaging |Bourns PTV111-4415A-C103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7560 | Buy Now |
DISTI #
PTV111-4415A-C103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON R-LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9230 | Buy Now |
DISTI #
PTV111-4415A-C103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-4415A-C103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
652-PTV1114415AC103
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 1000 |
|
$0.7830 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6370 / $0.9730 | Buy Now |
Part Details for PTV111-4415A-C103
PTV111-4415A-C103 CAD Models
PTV111-4415A-C103 Part Data Attributes
|
PTV111-4415A-C103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-4415A-C103
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 4733
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |