-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Film, 0.05W, 50000ohm, 50V, 20% +/-Tol, 1 Turn(s), 3347, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTV111-3415A-B503 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1345093
|
element14 Asia-Pacific | , 50mW RoHS: Compliant Min Qty: 1 Container: Each | 786 |
|
$0.9300 / $1.7100 | Buy Now |
DISTI #
PTV111-3415A-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
912 In Stock |
|
$0.7534 / $1.4300 | Buy Now |
DISTI #
PTV111-3415A-B503
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 50 mW, ? 20% - Trays (Alt: PTV111-3415... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.6653 | Buy Now |
DISTI #
652-PTV111-3415AB503
|
Mouser Electronics | Potentiometers 50K LINEAR 20% RoHS: Compliant | 884 |
|
$0.7830 / $1.7400 | Buy Now |
DISTI #
71279418
|
RS | PANEL CONTROL | Bourns PTV111-3415A-B503 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel M... more RoHS: Compliant |
400 In Stock |
|
$0.6120 / $0.9040 | Buy Now |
DISTI #
51554512
|
Verical | Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel M... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2029 | Americas - 400 |
|
$0.8320 / $1.1752 | Buy Now |
DISTI #
PTV111-3415A-B503
|
TME | Potentiometer: shaft, single turn, 50kΩ, 50mW, ±20%, THT, 6mm Min Qty: 1 | 71 |
|
$1.7400 / $2.8300 | Buy Now |
|
Master Electronics | Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel M... more RoHS: Compliant |
400 In Stock |
|
$0.6120 / $0.9040 | Buy Now |
|
Vyrian | Resistors | 504 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTV111-3415A-B503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-3415A-B503
Bourns Inc
Potentiometer, Carbon Film, 0.05W, 50000ohm, 50V, 20% +/-Tol, 1 Turn(s), 3347, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |
This table gives cross-reference parts and alternative options found for PTV111-3415A-B503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV111-3415A-B503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0915N-QA15BR50K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-QA15BR50K |
P0915N-FC15BR50K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-FC15BR50K |
P0915N-FB15BR50K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 50000ohm, ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-FB15BR50K |
P0915N-QC30BR50K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-QC30BR50K |
PTV09A-4020U-B503 | Bourns Inc | Check for Price | Potentiometer, Carbon Film, 0.05W, 50000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3947, ROHS COMPLIANT | PTV111-3415A-B503 vs PTV09A-4020U-B503 |
P0915N-FD20BR50K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 50000ohm, ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-FD20BR50K |
P0915N-QC30BR50K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 50000ohm, ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-QC30BR50K |
P0915N-FB20BR50K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 50000ohm, ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-FB20BR50K |
P0915N-FD30BR50K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-FD30BR50K |
P0915N-FB25BR50K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 50000ohm, ROHS COMPLIANT | PTV111-3415A-B503 vs P0915N-FB25BR50K |