Part Details for PTV111-3415A-B103 by Bourns Inc
Overview of PTV111-3415A-B103 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV111-3415A-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0952
|
Newark | Pot, Rotary, 10K, 15Mm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Ptv111 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PTV111-3415A-B103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$1.0800 / $1.8900 | Buy Now |
DISTI #
PTV111-3415A-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2503 In Stock |
|
$0.7584 / $1.7000 | Buy Now |
DISTI #
PTV111-3415A-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV111-3415A-B103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
652-PTV1113415AB103
|
Mouser Electronics | Potentiometers 10K 20% 12mm Snap In RoHS: Compliant | 601 |
|
$0.7580 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
1000 In Stock |
|
$0.7250 / $1.1000 | Buy Now |
DISTI #
63381093
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel Mount/Bracket Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2234 | Americas - 1000 |
|
$1.1341 / $1.4570 | Buy Now |
DISTI #
PTV111-3415A-B103
|
TTI | Potentiometers 10K 20% 12mm Snap In RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
PTV111-3415A-B103
|
TME | Potentiometer: shaft, 10kΩ, ±20%, THT, 6mm, carbon, Shaft: D spring Min Qty: 1000 | 0 |
|
$1.0700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 123 |
|
$1.8891 / $1.9698 | Buy Now |
DISTI #
PTV111-3415A-B103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PTV111-3415A-B103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTV111-3415A-B103
PTV111-3415A-B103 CAD Models
PTV111-3415A-B103 Part Data Attributes
|
PTV111-3415A-B103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-3415A-B103
Bourns Inc
Potentiometer, Carbon Film, 0.05W, 10000ohm, 50V, 20% +/-Tol, 1 Turn(s), 3347, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |
Alternate Parts for PTV111-3415A-B103
This table gives cross-reference parts and alternative options found for PTV111-3415A-B103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV111-3415A-B103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0915N-FB25BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTV111-3415A-B103 vs P0915N-FB25BR10K |
P110KH-0Y20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTV111-3415A-B103 vs P110KH-0Y20BR10K |
P0915N-FC20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTV111-3415A-B103 vs P0915N-FC20BR10K |
P0915N-QA30BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTV111-3415A-B103 vs P0915N-QA30BR10K |
P0915N-EA25BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTV111-3415A-B103 vs P0915N-EA25BR10K |
P0915N-QC15BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTV111-3415A-B103 vs P0915N-QC15BR10K |
P0915N-EC20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTV111-3415A-B103 vs P0915N-EC20BR10K |
P0915N-QC30BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTV111-3415A-B103 vs P0915N-QC30BR10K |
P0915N-QA30BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTV111-3415A-B103 vs P0915N-QA30BR10K |
P0915N-FD15BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTV111-3415A-B103 vs P0915N-FD15BR10K |