-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol, 4730
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer | |
OB1203SD-RL-EVK | Renesas Electronics Corporation | Heart Rate, SpO2 and Respiration Rate Evaluation Kit with RL78 16-bit Processor and OLED Display |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3316
|
Newark | Panel Control /Tray Packaging |Bourns PTV111-1415A-B1203 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7560 | Buy Now |
DISTI #
PTV111-1415A-B1203-ND
|
DigiKey | POT 20K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1349 In Stock |
|
$0.7832 / $1.7800 | Buy Now |
DISTI #
PTV111-1415A-B1203
|
Avnet Americas | Rotary Potentiometer, Carbon, 20 kOhm, 1 Turn, Linear, 50 mW, ? 20% - Trays (Alt: PTV111-1415A-B1203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
652-PTV1111415AB1203
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 982 |
|
$0.7250 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6280 / $0.9500 | Buy Now |
DISTI #
PTV111-1415A-B1203
|
Avnet Abacus | Rotary Potentiometer, Carbon, 20 kOhm, 1 Turn, Linear, 50 mW, � 20% (Alt: PTV111-1415A-B1203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6280 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTV111-1415A-B1203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV111-1415A-B1203
Bourns Inc
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol, 4730
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |