Part Details for PTV111-1415A-A1254 by Bourns Inc
Results Overview of PTV111-1415A-A1254 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTV111-1415A-A1254 Information
PTV111-1415A-A1254 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | HA1-2542 - Operational Amplifier |
Price & Stock for PTV111-1415A-A1254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8066
|
Newark | Panel Control /Tray Packaging |Bourns PTV111-1415A-A1254 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7560 | Buy Now |
DISTI #
118-PTV111-1415A-A1254-ND
|
DigiKey | POT 250K OHM 1/20W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
953 In Stock |
|
$0.7534 / $1.4300 | Buy Now |
DISTI #
PTV111-1415A-A1254
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 50 mW, ? 20% - Trays (Alt: PTV111-1415... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6125 / $0.7017 | Buy Now |
DISTI #
652-PTV1111415AA1254
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 878 |
|
$0.7530 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6280 / $0.9500 | Buy Now |
DISTI #
PTV111-1415A-A1254
|
Avnet Abacus | Rotary Potentiometer Carbon Element 250 kOhm 1Turn Audio 50 mW 20 (Alt: PTV111-1415A-A1254) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6280 / $0.9500 | Buy Now |
Part Details for PTV111-1415A-A1254
PTV111-1415A-A1254 CAD Models
PTV111-1415A-A1254 Part Data Attributes
|
PTV111-1415A-A1254
Bourns Inc
Buy Now
|
Compare Parts:
PTV111-1415A-A1254
Bourns Inc
Select a part to compare: |
Samacsys Manufacturer | Bourns |