Part Details for PTV10B-E3/84A by Vishay Semiconductors
Overview of PTV10B-E3/84A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTV10B-E3/84A
PTV10B-E3/84A CAD Models
PTV10B-E3/84A Part Data Attributes
|
PTV10B-E3/84A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTV10B-E3/84A
Vishay Semiconductors
Zener Diode, 10.6V V(Z), 5.66%, 0.6W, Silicon, Unidirectional, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.66% | |
Working Test Current | 40 mA |
Alternate Parts for PTV10B-E3/84A
This table gives cross-reference parts and alternative options found for PTV10B-E3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV10B-E3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV10B-E3/85A | Zener Diode, 10.6V V(Z), 5.66%, 0.6W, Silicon, Unidirectional, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | PTV10B-E3/84A vs PTV10B-E3/85A |