Part Details for PTV09A-2015S-B203 by Bourns Inc
Overview of PTV09A-2015S-B203 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV09A-2015S-B203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9892
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTV09A-2015S-B203 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4440 | Buy Now |
DISTI #
PTV09A-2015S-B203-ND
|
DigiKey | POT 20K OHM 1/20W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5531 | Buy Now |
DISTI #
PTV09A-2015S-B203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2015S-B203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
652-PTV09A2015SB203
|
Mouser Electronics | Potentiometers PANEL CONTROL - 9MM-ST-CARBON RoHS: Compliant | 0 |
|
$0.4660 / $1.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3872 / $0.5829 | Buy Now | |
DISTI #
PTV09A-2015S-B203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2015S-B203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
PTV09A-2015S-B203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2015S-B203) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
|
Master Electronics | 0 |
|
$0.3872 / $0.5829 | Buy Now |
Part Details for PTV09A-2015S-B203
PTV09A-2015S-B203 CAD Models
PTV09A-2015S-B203 Part Data Attributes
|
PTV09A-2015S-B203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV09A-2015S-B203
Bourns Inc
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 15.5 mm | |
Package Length | 9.7 mm | |
Package Style | PCB Mount | |
Package Width | 9.2 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |