-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3927
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0365
|
Newark | Pot, Rotary, 10Kohm, 9Mm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Ptv09A Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PTV09A-2015F-B103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 702 |
|
$0.3170 | Buy Now |
DISTI #
PTV09A-2015F-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
93 In Stock |
|
$0.4544 / $1.0200 | Buy Now |
DISTI #
PTV09A-2015F-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2015F-B103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
652-PTV09A-2015FB103
|
Mouser Electronics | Potentiometers PANEL CONTROL - 9MM-ST-CARBON RoHS: Compliant | 1066 |
|
$0.4460 / $1.0200 | Buy Now |
DISTI #
70407922
|
RS | Linear Potentiometer w/ 6 mm Dia. Shaft,10kOhm,+/-20%,0.05W, Thru Hole | Bourns PTV09A-2015F-B103 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (17.4 X 19.3mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
698 In Stock |
|
$0.3723 / $0.5419 | Buy Now |
DISTI #
52537543
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (17.4 X 19.3mm) Pin Bracket Mount/Through Hole Min Qty: 158 Package Multiple: 1 | Americas - 704 |
|
$0.4789 / $0.5176 | Buy Now |
DISTI #
51563543
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (17.4 X 19.3mm) Pin Bracket Mount/Through Hole Min Qty: 100 Package Multiple: 100 Date Code: 2007 | Americas - 600 |
|
$0.6075 / $0.7526 | Buy Now |
DISTI #
PTV09A-2015F-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2015F-B103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
PTV09A-2015F-B103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PTV09A-2015F-B103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTV09A-2015F-B103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV09A-2015F-B103
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3927
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 15.5 mm | |
Package Length | 9.7 mm | |
Package Style | PCB Mount | |
Package Width | 9.2 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |