Part Details for PTV05020WAD by Artesyn Embedded Technologies
Overview of PTV05020WAD by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV05020WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9484
|
Newark | 4.5-5.5Vin, 0.8-3.6V@18A, 1.750" X 0.370" X 0.500, 94%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTV05020WAD Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AC2204
|
Newark | 4.5-5.5Vin, 0.8-3.6V@18A, 1.750" X 0.370" X 0.500, 94%eff, Th, Tray Packaging, Rohs 6 Rohs Compliant: Yes |Artesyn Embedded Technologies PTV05020WAD Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0500 / $24.6700 | Buy Now |
Part Details for PTV05020WAD
PTV05020WAD CAD Models
PTV05020WAD Part Data Attributes:
|
PTV05020WAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTV05020WAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 64.8W, Hybrid, ROHS COMPLIANT PACKAGE-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 64.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTV05020WAD
This table gives cross-reference parts and alternative options found for PTV05020WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV05020WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV05020WAH | DC-DC Regulated Power Supply Module, 1 Output, 64.8W, Hybrid | Artesyn Embedded Technologies | PTV05020WAD vs PTV05020WAH |
PTV05020WAD | DC-DC Regulated Power Supply Module, 1 Output, 64.8W, Hybrid, ROHS COMPLIANT PACKAGE-12 | Vertiv Inc | PTV05020WAD vs PTV05020WAD |
PTV05020WAH | 18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 | Texas Instruments | PTV05020WAD vs PTV05020WAH |