Part Details for PTV03010WAH by Texas Instruments
Overview of PTV03010WAH by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PTV03010WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTV03010WAH-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$14.1400 | Buy Now |
DISTI #
296-20986-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
45 In Stock |
|
$13.3487 / $16.3200 | Buy Now |
DISTI #
595-PTV03010WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 8A 3.3V Inp Non-Iso Wide-Output Adjust RoHS: Compliant | 110 |
|
$13.1900 / $16.3200 | Buy Now |
|
Rochester Electronics | PTV03010W 8 A, 3.3-V Input Non-Isolated Wide-Output Adjust w/Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 3500 |
|
$12.1400 / $14.2800 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 3.3VIN 8A VERT 8-SIP | 1668 |
|
RFQ |
Part Details for PTV03010WAH
PTV03010WAH CAD Models
PTV03010WAH Part Data Attributes:
|
PTV03010WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTV03010WAH
Texas Instruments
8 A, 3.3-V Input Non-Isolated Wide-Output Adjust w/Auto-Track 8-SIP MODULE -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTV03010WAH
This table gives cross-reference parts and alternative options found for PTV03010WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV03010WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV03010WAH | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Artesyn Embedded Technologies | PTV03010WAH vs PTV03010WAH |