Part Details for PTTLDL-20-2 by Engineered Components Co
Overview of PTTLDL-20-2 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PTTLDL-20-2
PTTLDL-20-2 CAD Models
PTTLDL-20-2 Part Data Attributes
|
PTTLDL-20-2
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
PTTLDL-20-2
Engineered Components Co
Active Delay Line, Programmable, 1-Func, 255-Tap, True Output, TTL, 0.250 INCH HEIGHT, DIP-64/18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | DIP, DIP64,.3 | |
Pin Count | 64/18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BURNED-IN TO LEVEL B OF MIL-STD-883; MAX RISE TIME CAPTURED | |
Family | TTL | |
JESD-30 Code | R-XDIP-T18 | |
Length | 82.55 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 530 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 530 ns | |
Width | 7.62 mm |