Logic
PTTLDL-15-1
Engineered Components Co
Description: Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, TTL, PDIP10, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-32/10

Overview of PTTLDL-15-1 by Engineered Components Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PTTLDL-15-1 by Engineered Components Co

Part # Manufacturer Description Stock Price Buy
Quest Components ACTIVE DELAY LINE, PROGRAMMABLE, 1-FUNC, 15-TAP, TRUE OUTPUT, TTL, PDIP10 9
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now

CAD Models for PTTLDL-15-1 by Engineered Components Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTTLDL-15-1 by Engineered Components Co

PTTLDL-15-1
Engineered Components Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ENGINEERED COMPONENTS CO
Part Package Code
DIP
Package Description
DIP, DIP32,.3
Pin Count
32/10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 120MA; MAX RISE TIME CAPTURED
Family
TTL
JESD-30 Code
R-PDIP-T10
JESD-609 Code
e0
Length
41.91 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
15
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
YES
Prop. Delay@Nom-Sup
30 ns
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
30 ns
Width
7.62 mm
Want to compare parts?
  1. PTTLDL-15-1
    Engineered Components Co
    Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, TTL, PDIP10, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-32/10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTTLDL-15-1 by Engineered Components Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTTLDL-15-1 by Engineered Components Co

  • Please alert me when PTTLDL-15-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTTLDL-15-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTTLDL-15-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTTLDL-15-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTTLDL-15-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTTLDL-15-1 by Engineered Components Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: