Part Details for PTT-140-01-S-D by Samtec Inc
Overview of PTT-140-01-S-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PTT-140-01-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5431
|
Newark | 2.00 Mm Press-Fit Terminal Strip Rohs Compliant: Yes |Samtec PTT-140-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$10.3300 / $18.3700 | Buy Now |
DISTI #
3937-PTT-140-01-S-D-ND
|
DigiKey | CONN HDR 2.00 80POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$18.4182 / $26.8700 | Buy Now |
DISTI #
612-PTT-140-01-S-D-ND
|
DigiKey | CONN HDR 2.00 80POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
DISTI #
PTT-140-01-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTT-140-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 316 Factory Stock |
|
$10.1300 / $14.7800 | Buy Now |
DISTI #
200-PTT14001SD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip | 0 |
|
$5.1100 / $14.7800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$5.5900 / $17.2500 | Buy Now |
|
Powell Electronics | 2.00 mm Press-Fit Terminal Strip Min Qty: 1 | 209 |
|
$10.1300 / $14.7800 | Buy Now |
DISTI #
000000000001340484
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip Min Qty: 1 | 316 |
|
$9.1200 / $14.7800 | Buy Now |
DISTI #
PTT-140-01-S-D
|
Avnet Abacus | (Alt: PTT-140-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$5.5900 / $17.2500 | Buy Now |
Part Details for PTT-140-01-S-D
PTT-140-01-S-D CAD Models
PTT-140-01-S-D Part Data Attributes
|
PTT-140-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-140-01-S-D
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |