Part Details for PTT-108-01-S-Q by Samtec Inc
Overview of PTT-108-01-S-Q by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-108-01-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTT-108-01-S-Q
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTT-108-01-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$2.5100 / $7.1000 | Buy Now |
DISTI #
000000000002226639
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$2.5100 / $7.1000 | Buy Now |
Part Details for PTT-108-01-S-Q
PTT-108-01-S-Q CAD Models
PTT-108-01-S-Q Part Data Attributes
|
PTT-108-01-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-108-01-S-Q
Samtec Inc
Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for PTT-108-01-S-Q
This table gives cross-reference parts and alternative options found for PTT-108-01-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTT-108-01-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50010-1032C | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | PTT-108-01-S-Q vs 50010-1032C |
50203-732P | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | PTT-108-01-S-Q vs 50203-732P |
50355-532C | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | PTT-108-01-S-Q vs 50355-532C |
79699-708 | Board Connector, 32 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | PTT-108-01-S-Q vs 79699-708 |
111036-6 | CONNECTOR, 32 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE Connectivity | PTT-108-01-S-Q vs 111036-6 |
87061-808 | Board Connector, 32 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | PTT-108-01-S-Q vs 87061-808 |
51965-30003200CALF | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | PTT-108-01-S-Q vs 51965-30003200CALF |
50538-A8J | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | PTT-108-01-S-Q vs 50538-A8J |
50355-532G | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | PTT-108-01-S-Q vs 50355-532G |
50355-132A | Board Connector, 32 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | PTT-108-01-S-Q vs 50355-132A |