Part Details for PTSM 0 5/ 7-PI-2 5 WH by Phoenix Contact
Overview of PTSM 0 5/ 7-PI-2 5 WH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSM 0 5/ 7-PI-2 5 WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin RoHS: Compliant | 0 |
|
$2.2800 / $3.3200 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin RoHS: Compliant | 0 |
|
$2.2800 / $3.3200 | Buy Now |