Part Details for PTSLR12106V400 by Eaton Corporation
Results Overview of PTSLR12106V400 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTSLR12106V400 Information
PTSLR12106V400 by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTSLR12106V400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTSLR12106V400
|
Avnet Americas | Resettable Fuse, PPTC, 1210 (3225 Metric), PTSLR1210, 6 VDC, 4 A, 8 A, 2 s - Tape and Reel (Alt: PTS... more RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2542 / $0.2722 | Buy Now |
DISTI #
11AJ3478
|
Avnet Americas | Resettable Fuse, PPTC, 1210 (3225 Metric), PTSLR1210, 6 VDC, 4 A, 8 A, 2 s - Product that comes on t... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-PTSLR12106V400
|
Mouser Electronics | Resettable Fuses - PPTC 6V 4.0A-HD 50A MAX RoHS: Compliant | 5787 |
|
$0.2840 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1709 / $0.1780 | Buy Now |
DISTI #
PTSLR12106V400
|
TTI | Resettable Fuses - PPTC 6V 4.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.1950 | Buy Now |
DISTI #
PTSLR12106V400
|
Avnet Abacus | Resettable Fuse PPTC 1210 3225 Metric PTSLR1210 6 VDC 4 A 8 A 2 s - Tape and Reel (Alt: PTSLR12106V4... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PTSLR12106V400
PTSLR12106V400 CAD Models
PTSLR12106V400 Part Data Attributes
|
PTSLR12106V400
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTSLR12106V400
Eaton Corporation
PTC Resettable Fuse, 0.002ohm, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.002 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |