Part Details for PTSLR12106V380 by Eaton Bussmann
Results Overview of PTSLR12106V380 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTSLR12106V380 Information
PTSLR12106V380 by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTSLR12106V380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2153
|
Newark | Pptc Fuse, 50A, 3.8A, 6Vdc, 1210, 2S, Pptc Case Style:1210 (3225 Metric), Product Range:Ptslr1210 ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.5340 | Buy Now |
DISTI #
283-PTSLR12106V380TR-ND
|
DigiKey | PTC RESET FUSE 6V 3.8A 1210 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3090 / $0.4500 | Buy Now |
DISTI #
PTSLR12106V380
|
TME | Fuse: PTC polymer, 3.8A, Imax: 50A, SMD, PTSLR1210, 1210,3225 Min Qty: 3000 | 0 |
|
$0.4370 | RFQ |
DISTI #
000000000006157540
|
Sager | Resettable Fuses - PPTC PTSLR1210 PPTC, 3.8A, 6V Min Qty: 3000 | 0 |
|
$0.3041 | Buy Now |