Part Details for PTSLR12066V400 by Eaton Bussmann
Results Overview of PTSLR12066V400 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTSLR12066V400 Information
PTSLR12066V400 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PTSLR12066V400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2145
|
Newark | Pptc Fuse, 50A, 4A, 6Vdc, 1206, 2S, Pptc Case Style:1206 (3216 Metric), Product Range:Ptslr1206 Se... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5170 | Buy Now |
DISTI #
283-PTSLR12066V400CT-ND
|
DigiKey | PTC RESET FUSE 6V 4A 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
934 In Stock |
|
$0.2725 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 In Stock |
|
$0.2730 / $0.3900 | Buy Now |
DISTI #
PTSLR12066V400
|
TME | Fuse: PTC polymer, 4A, Imax: 50A, SMD, PTSLR1206, 1206,3216 Min Qty: 2500 | 0 |
|
$0.4240 | RFQ |
DISTI #
000000000006157532
|
Sager | Resettable Fuses - PPTC 6V 4.0A-HD 50A MAX Min Qty: 2500 | 0 |
|
$0.2946 / $0.3028 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2500 In Stock |
|
$0.2730 / $0.3900 | Buy Now |