Part Details for PTSLR12066V300 by Eaton Corporation
Results Overview of PTSLR12066V300 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTSLR12066V300 Information
PTSLR12066V300 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PTSLR12066V300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTSLR12066V300
|
Avnet Americas | Resettable Fuse, PPTC, 1206 (3216 Metric), PTSLR1206, 6 VDC, 3 A, 6 A, 4 s - Tape and Reel (Alt: PTS... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2463 / $0.2638 | Buy Now |
DISTI #
11AJ3466
|
Avnet Americas | Resettable Fuse, PPTC, 1206 (3216 Metric), PTSLR1206, 6 VDC, 3 A, 6 A, 4 s - Product that comes on t... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-PTSLR12066V300
|
Mouser Electronics | Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX RoHS: Compliant | 2128 |
|
$0.2280 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1650 / $0.1720 | Buy Now |
DISTI #
PTSLR12066V300
|
TTI | Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1790 / $0.1940 | Buy Now |
DISTI #
PTSLR12066V300
|
Avnet Abacus | Resettable Fuse PPTC 1206 3216 Metric PTSLR1206 6 VDC 3 A 6 A 4 s - Tape and Reel (Alt: PTSLR12066V3... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PTSLR12066V300
PTSLR12066V300 CAD Models
PTSLR12066V300 Part Data Attributes
|
PTSLR12066V300
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTSLR12066V300
Eaton Corporation
Electric Fuse, Fast Blow, 3A, 6VDC, 50A (IR), Surface Mount, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Blow Characteristic | FAST | |
Body Breadth | 1.8 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 6 V | |
Reference Standard | TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 4 s |