Part Details for PTSLR08058V450 by Eaton Bussmann
Overview of PTSLR08058V450 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR08058V450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7783
|
Newark | Pptc Resettable Fuse, 50A, 8Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Ptslr0805 Series, Voltage Rating:8Vdc, Holding Current:4.5A, Trip Current:9A, Time To Trip:60S, Current Rating Max:50A Rohs Compliant: Yes |Eaton Bussmann PTSLR08058V450 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3090 | Buy Now |
DISTI #
283-PTSLR08058V450CT-ND
|
DigiKey | PTC RESET FUSE 4.5A 8V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.1625 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1630 / $0.2210 | Buy Now |
DISTI #
000000000006294021
|
Sager | Resettable Fuses - PPTC PTSLR0805 4.5A, 8V Min Qty: 3500 | 0 |
|
$0.1757 / $0.1806 | Buy Now |