Part Details for PTSLR08056V075 by Eaton Corporation
Overview of PTSLR08056V075 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR08056V075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTSLR08056V075
|
Avnet Americas | Resettable Fuse, PPTC, 0805 (2012 Metric), PTSLR0805, 6 VDC, 750 mA, 1.5 A, 0.2 s - Tape and Reel (Alt: PTSLR08056V075) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3511 / $0.3777 | Buy Now |
DISTI #
504-PTSLR08056V075
|
Mouser Electronics | Resettable Fuses - PPTC 6V .75A-HD 50A MAX RoHS: Compliant | 3552 |
|
$0.3320 / $0.7900 | Buy Now |
DISTI #
V72:2272_24935565
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 50A 0.6W 0.2s 0.04Ohm SMD Solder Pad 0805 2.22 X 1.5 X 0.7mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 32 |
|
$0.0681 / $0.1611 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
DISTI #
PTSLR08056V075
|
TTI | Resettable Fuses - PPTC 6V .75A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3030 / $0.3090 | Buy Now |
Part Details for PTSLR08056V075
PTSLR08056V075 CAD Models
PTSLR08056V075 Part Data Attributes
|
PTSLR08056V075
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTSLR08056V075
Eaton Corporation
Electric Fuse, Fast Blow, 0.75A, 6VDC, 50A (IR), Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.5 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 2.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 6 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |