Part Details for PTSLR06038V100 by Eaton Bussmann
Overview of PTSLR06038V100 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSLR06038V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7769
|
Newark | Pptc Resettable Fuse, 25A, 8Vdc, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Ptslr0603 Series, Voltage Rating:8Vdc, Holding Current:1A, Trip Current:2A, Time To Trip:2S, Current Rating Max:25A Rohs Compliant: Yes |Eaton Bussmann PTSLR06038V100 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 | Buy Now |
DISTI #
283-PTSLR06038V100CT-ND
|
DigiKey | PTC RESET FUSE 1A 8V 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1771 In Stock |
|
$0.1625 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 On Order |
|
$0.1714 / $0.2954 | Buy Now |
DISTI #
PTSLR06038V100
|
TME | Fuse: PTC polymer, 1A, Imax: 25A, SMD, PTSLR0603, 0603,1608 Min Qty: 1 | 4120 |
|
$0.1500 / $0.4140 | Buy Now |
DISTI #
000000000006294014
|
Sager | Resettable Fuses - PPTC PTSLR0603 1A, 8V Min Qty: 5000 | 0 |
|
$0.1757 / $0.1806 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 On Order |
|
$0.1714 / $0.2954 | Buy Now |