Part Details for PTSLR06038V075 by Eaton Corporation
Overview of PTSLR06038V075 by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PTSLR06038V075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7766
|
Avnet Americas | PTC Resettable Fuse 25A 1s 8V 0.03Ohm 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7766) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 5067 Partner Stock |
|
RFQ | |
DISTI #
PTSLR06038V075
|
Avnet Americas | PTC Resettable Fuse 25A 1s 8V 0.03Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: PTSLR06038V075) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1346 / $0.1448 | Buy Now |
DISTI #
504-PTSLR06038V075
|
Mouser Electronics | Resettable Fuses - PPTC PTSLR0603 0.75A, 8V RoHS: Compliant | 5060 |
|
$0.1270 / $0.3500 | Buy Now |
DISTI #
V72:2272_26131433
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 25A 0.5W 1s 0.03Ohm SMD Solder Pad 0603 1.8 X 1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 Container: Cut Strips | Americas - 4082 |
|
$0.0787 / $0.1601 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC PTSLR0603 0.75A, 8V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1325 | Buy Now |
DISTI #
60268652
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 25A 0.5W 1s 0.03Ohm SMD Solder Pad 0603 1.8 X 1mm T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2126 | Americas - 4082 |
|
$0.0787 / $0.1213 | Buy Now |
DISTI #
PTSLR06038V075
|
TTI | Resettable Fuses - PPTC PTSLR0603 0.75A, 8V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1560 | Buy Now |
Part Details for PTSLR06038V075
PTSLR06038V075 CAD Models
PTSLR06038V075 Part Data Attributes
|
PTSLR06038V075
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTSLR06038V075
Eaton Corporation
PTC Resettable Fuse, 0.03ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 8 V |