Part Details for PTSLR06036V200 by Eaton Corporation
Overview of PTSLR06036V200 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PTSLR06036V200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTSLR06036V200
|
Avnet Americas | PTC Resettable Fuse 50A 5s 6V 0.008Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: PTSLR06036V200) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1846 | Buy Now |
DISTI #
504-PTSLR06036V200
|
Mouser Electronics | Resettable Fuses - PPTC PTSLR0603 2A, 6V RoHS: Compliant | 5945 |
|
$0.1620 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1689 | Buy Now |
Part Details for PTSLR06036V200
PTSLR06036V200 CAD Models
PTSLR06036V200 Part Data Attributes
|
PTSLR06036V200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTSLR06036V200
Eaton Corporation
PTC Resettable Fuse, 0.008ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.008 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |