Part Details for PTSA181216V200 by Eaton Corporation
Overview of PTSA181216V200 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSA181216V200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTSA181216V200
|
Avnet Americas | PTC Resettable Fuse 40A 5s 16V 0.02Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: PTSA181216V200) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1702 / $0.1889 | Buy Now |
DISTI #
71AJ7732
|
Avnet Americas | PTC Resettable Fuse 40A 5s 16V 0.02Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-PTSA181216V200
|
Mouser Electronics | Resettable Fuses - PPTC PTSA1812 2A, 16V RoHS: Compliant | 94 |
|
$0.1830 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1728 | Buy Now |
DISTI #
PTSA181216V200
|
TTI | Resettable Fuses - PPTC PTSA1812 2A, 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1840 | Buy Now |
DISTI #
PTSA181216V200
|
Avnet Abacus | PTC Resettable Fuse 40A 5s 16V 0.02Ohm 2-Pin 1812 T/R (Alt: PTSA181216V200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTSA181216V200
PTSA181216V200 CAD Models
PTSA181216V200 Part Data Attributes
|
PTSA181216V200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTSA181216V200
Eaton Corporation
PTC Resettable Fuse, 0.02ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |