There are no models available for this part yet.
Overview of PTSA 1 5/17-3 5-Z by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTSA 1 5/17-3 5-Z by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 17 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant | 0 |
|
$2.2300 / $2.9200 | Buy Now | ||
Master Electronics | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 17 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant | 0 |
|
$2.2300 / $2.9200 | Buy Now |