Part Details for PTSA 1 5/ 8-3 5-F MIX NZ01 by Phoenix Contact
Overview of PTSA 1 5/ 8-3 5-F MIX NZ01 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9129-MIX-EBZ | Analog Devices | Mix Mode Evaluation Board | |
HMC1063LP3E | Analog Devices | mix, IQ, 24-28GHz | |
HMC1058-SX | Analog Devices | 71-86GHz SHP mix |
Price & Stock for PTSA 1 5/ 8-3 5-F MIX NZ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 8, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multi-color RoHS: Compliant | 0 |
|
$1.4000 / $1.7000 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 8, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multi-color RoHS: Compliant | 0 |
|
$1.4000 / $1.7000 | Buy Now |