There are no models available for this part yet.
Overview of PTS847MM350SMTR2 LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTS847MM350SMTR2 LFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ0145
|
Newark | Tactile Switch, 0.02A, 15Vdc, Smd, 350Gf, Product Range:Pts847 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:350Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |C&k Components PTS847MM350SMTR2 LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2195 |
|
$0.1820 | Buy Now | |
DISTI #
43AJ7052
|
Newark | Tactile Switch, 0.02A, 15Vdc, Smd, 350Gf, Product Range:Pts847 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:350Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |C&k Components PTS847MM350SMTR2 LFS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 | Buy Now | |
DISTI #
108-PTS847MM350SMTR2LFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3397 / $0.8200 | Buy Now | |
DISTI #
611-PTS847350SMTR2LF
|
Mouser Electronics | Tactile Switches 200k Life Cycle 350gf RoHS: Compliant | 3132 |
|
$0.3390 / $0.5800 | Buy Now |