Part Details for PTS831GM140SMTR LFS by C&K
Overview of PTS831GM140SMTR LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS831GM140SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PTS831GM140SMTRLFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
919 In Stock |
|
$0.2316 / $0.4700 | Buy Now |
DISTI #
611-PTS831GM140SMTR
|
Mouser Electronics | Tactile Switches PTS831GM140SMTR LFS RoHS: Compliant | 11876 |
|
$0.3910 / $0.7200 | Buy Now |