Part Details for PTS831GG140SMTR LFS by C&K
Overview of PTS831GG140SMTR LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS831GG140SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PTS831GG140SMTRLFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$0.2359 / $0.4800 | Buy Now |
DISTI #
611-PTS831GG140SMTR
|
Mouser Electronics | Tactile Switches PTS831GG140SMTR LFS RoHS: Compliant | 11904 |
|
$0.3940 / $0.7200 | Buy Now |