-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS820J15MSMTR
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 16489 |
|
$0.3780 / $0.5800 | Buy Now |
|
Future Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4000 | Buy Now |
DISTI #
54229848
|
Verical | Switch Tactile OFF Mom SPST Flush Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 57000 |
|
$0.3800 | Buy Now |
DISTI #
65686124
|
Verical | Switch Tactile OFF Mom SPST Flush Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.3800 | Buy Now |
DISTI #
77911182
|
Verical | Switch Tactile OFF Mom SPST Flush Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 131 |
|
$0.5880 | Buy Now |
DISTI #
PTS820J15MSMTRLFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3670 / $0.3980 | Buy Now |
DISTI #
PTS820J15MSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 2 | 131 |
|
$0.4370 / $0.5140 | Buy Now |
DISTI #
000000000003921199
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 3000 | 0 |
|
$0.4040 / $0.4208 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 87263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS820J15MSMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS820J15MSMTRLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.3 mm | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS820J15MSMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS820J15MSMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | PTS820J15MSMTRLFS vs 1BT003-26200-003 |
PTS645SJK732LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,4 | C&K | PTS820J15MSMTRLFS vs PTS645SJK732LFS |
TL1105SPF160Q(1R/WHT) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS820J15MSMTRLFS vs TL1105SPF160Q(1R/WHT) |
DTSHW-677N-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS820J15MSMTRLFS vs DTSHW-677N-Q-B |
KSC443V2RTLFG | KEYPAD SWITCH | C&K | PTS820J15MSMTRLFS vs KSC443V2RTLFG |
KBDBWC5AULFT | KEYBOARD | C&K | PTS820J15MSMTRLFS vs KBDBWC5AULFT |
KSC701GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J15MSMTRLFS vs KSC701GLFG |
PTS645TJM432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS820J15MSMTRLFS vs PTS645TJM432LFS |
TL1105JAF160Q1RRED | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS820J15MSMTRLFS vs TL1105JAF160Q1RRED |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | PTS820J15MSMTRLFS vs TC019-N11ASWTUWXX |