Part Details for PTS820 J15KP SMTR LFS by C&K
Overview of PTS820 J15KP SMTR LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS820 J15KP SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5301
|
Newark | Pts820J15Kpsmtr Lfs |C&k Components PTS820 J15KP SMTR LFS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
DISTI #
CKN10928CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29985 In Stock |
|
$0.4123 / $0.8600 | Buy Now |