Part Details for PTS815 SJM 250 SMTR LFS by C&K
Overview of PTS815 SJM 250 SMTR LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS815 SJM 250 SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5299
|
Newark | Tactile Switch, 0.05A, 12Vdc, 180Gf, Smd, Product Range:Pts815 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components PTS815 SJM 250 SMTR LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3586 |
|
$0.9350 / $1.4800 | Buy Now |
DISTI #
CKN12215-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61376 In Stock |
|
$0.1104 / $0.2200 | Buy Now |
DISTI #
611-PTS815SJM250SMTR
|
Mouser Electronics | Tactile Switches Tact Switch, 12 VDC, 50 mA, 4.2x3.2, 2.5mm H, 180gf, J leads RoHS: Compliant | 0 |
|
$0.1040 / $0.2200 | Order Now |