Part Details for PTS810SJM250SMTR LFS by C&K
Results Overview of PTS810SJM250SMTR LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS810SJM250SMTR LFS Information
PTS810SJM250SMTR LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PTS810SJM250SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3023216
|
Farnell | TACTILE SWITCH, SPST, 0.05A, 16VDC, SMD RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 7417 |
|
$0.3394 / $0.4553 | Buy Now |
DISTI #
3023216RL
|
Farnell | TACTILE SWITCH, SPST, 0.05A, 16VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 7417 |
|
$0.3394 / $0.3687 | Buy Now |
DISTI #
CKN10502CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112647 In Stock |
|
$0.2233 / $0.5800 | Buy Now |
DISTI #
611-PTS810SJM250SMTR
|
Mouser Electronics | Tactile Switches Microminiature SMT Top Actuated RoHS: Compliant | 25971 |
|
$0.2180 / $0.5400 | Buy Now |
DISTI #
PTS810SJM250SMTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/16VDC, SMT, none, 1.6N Min Qty: 1 | 1559 |
|
$0.2170 / $0.4310 | Buy Now |
DISTI #
PTS810SJM250SMTRLF
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/16VDC, SMT, none, 1.6N Min Qty: 1 | 671 |
|
$0.2170 / $0.4310 | Buy Now |