Part Details for PTS810 SJS 250 SMTR LFS by C&K
Overview of PTS810 SJS 250 SMTR LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS810 SJS 250 SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5296
|
Newark | Tactile Switch, 0.05A, 16Vdc, Smd, 600Gf, Product Range:Pts810 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:600Gf, Contact Rating:50Ma At 16Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components PTS810 SJS 250 SMTR LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5050 | Buy Now |
DISTI #
39AH6902
|
Newark | Tactile Switch, 0.05A, 16Vdc, Smd, 600Gf, Product Range:Pts810 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:600Gf, Contact Rating:50Ma At 16Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components PTS810 SJS 250 SMTR LFS Min Qty: 2900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.4300 | Buy Now |
DISTI #
CKN10878CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84627 In Stock |
|
$0.2687 / $0.4300 | Buy Now |
|
New Advantage Corporation | SWITCH TACT 4.20x3.20 2.50mm 600gF SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 25397 |
|
$0.2043 / $0.2189 | Buy Now |