Part Details for PTS645VN13SMTR92LFS by C&K
Overview of PTS645VN13SMTR92LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VN13SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10829CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13071 In Stock |
|
$0.2667 / $0.5400 | Buy Now |
DISTI #
611-645VN13SMTR92LFS
|
Mouser Electronics | Tactile Switches 6 mm SMT Side Actuated Tact Switch RoHS: Compliant | 0 |
|
$0.2460 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 | 0 |
|
$0.2990 | Buy Now |
DISTI #
000000000005350608
|
Sager | Tactile Switches 6 mm SMT Side Actuated Tact Switch Min Qty: 650 | 0 |
|
$0.2533 / $0.2923 | Buy Now |
Part Details for PTS645VN13SMTR92LFS
PTS645VN13SMTR92LFS CAD Models
PTS645VN13SMTR92LFS Part Data Attributes:
|
PTS645VN13SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VN13SMTR92LFS
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Actuator Color | GRAY | |
Actuator Length | 0.05 inch | |
Actuator Travel | 0.254 mm | |
Body Breadth | 7.0104 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 7.112 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |