Part Details for PTS645VM39-2 LFS by C&K
Overview of PTS645VM39-2 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VM39-2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5280
|
Newark | Pts645Vm39-2 Lfs |C&k Components PTS645VM39-2 LFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3605 |
|
$0.0480 | Buy Now |
DISTI #
CKN10909-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8901 In Stock |
|
$0.1648 / $0.3600 | Buy Now |
DISTI #
PTS645VM392LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 5 | 2214 |
|
$0.1880 / $0.3130 | Buy Now |