-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1358
|
Newark | Tactile Switches Switch Tactile |C&k Components PTS645VK392LFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143974 |
|
$0.1930 / $0.2630 | Buy Now |
DISTI #
611-PTS645VK392
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 7841 |
|
$0.1530 / $0.2300 | Buy Now |
DISTI #
V36:1790_14660330
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 | Americas - 7339 |
|
$0.0667 / $0.1369 | Buy Now |
DISTI #
65687032
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 122213 |
|
$0.0580 / $0.1580 | Buy Now |
DISTI #
25969736
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 21761 |
|
$0.0580 / $0.1580 | Buy Now |
DISTI #
67173879
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 7339 |
|
$0.0667 | Buy Now |
DISTI #
77908667
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 438 |
|
$0.2618 / $0.3010 | Buy Now |
DISTI #
PTS645VK392LFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1490 / $0.1580 | Buy Now |
DISTI #
PTS645VK392LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 2.6N Min Qty: 5 | 438 |
|
$0.2120 / $0.2970 | Buy Now |
DISTI #
000000000003921181
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 10000 | 0 |
|
$0.1640 / $0.1708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS645VK392LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VK392LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6.2 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS645VK392LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645VK392LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTS125SJM73PSMTR2LFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | PTS645VK392LFS vs PTS125SJM73PSMTR2LFS |
DTS-62B-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645VK392LFS vs DTS-62B-V-B |
PTS645VM392LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645VK392LFS vs PTS645VM392LFS |
DTS-61B-S-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645VK392LFS vs DTS-61B-S-Q-B |
PTS645TK132LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645VK392LFS vs PTS645TK132LFS |
PTS125SM12SMTR-2LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645VK392LFS vs PTS125SM12SMTR-2LFS |
RS-014R05D1RT | C&K | Check for Price | KEYPAD SWITCH | PTS645VK392LFS vs RS-014R05D1RT |
PTS641TM34SMTR2LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645VK392LFS vs PTS641TM34SMTR2LFS |
DTS-61N-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645VK392LFS vs DTS-61N-V-B |
PTS636SM50SMTRLFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight | PTS645VK392LFS vs PTS636SM50SMTRLFS |