Part Details for PTS645TL432LFS by C&K
Overview of PTS645TL432LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645TL432LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS645TL432LFS
|
Mouser Electronics | Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru-Hole RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PTS645TL432LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.3N Min Qty: 10000 | 0 |
|
$0.1700 | RFQ |
DISTI #
000000000005185894
|
Sager | Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru-Hole Min Qty: 10000 | 0 |
|
$0.1360 / $0.1417 | Buy Now |
Part Details for PTS645TL432LFS
PTS645TL432LFS CAD Models
PTS645TL432LFS Part Data Attributes
|
PTS645TL432LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645TL432LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PTS645TL432LFS
This table gives cross-reference parts and alternative options found for PTS645TL432LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645TL432LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTS125SJM73PSMTR2LFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | PTS645TL432LFS vs PTS125SJM73PSMTR2LFS |
DTS-62B-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645TL432LFS vs DTS-62B-V-B |
PTS645VM392LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645TL432LFS vs PTS645VM392LFS |
DTS-61B-S-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645TL432LFS vs DTS-61B-S-Q-B |
PTS645TK132LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645TL432LFS vs PTS645TK132LFS |
PTS125SM12SMTR-2LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645TL432LFS vs PTS125SM12SMTR-2LFS |
RS-014R05D1RT | C&K | Check for Price | KEYPAD SWITCH | PTS645TL432LFS vs RS-014R05D1RT |
PTS641TM34SMTR2LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645TL432LFS vs PTS641TM34SMTR2LFS |
DTS-61N-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645TL432LFS vs DTS-61N-V-B |
PTS636SM50SMTRLFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight | PTS645TL432LFS vs PTS636SM50SMTRLFS |