Part Details for PTS645TK502LFS by C&K
Overview of PTS645TK502LFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645TK502LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005185891
|
Sager | Tactile Switches PTS645TK50-2 LFS Min Qty: 10000 | 0 |
|
$0.1360 / $0.1417 | Buy Now |
Part Details for PTS645TK502LFS
PTS645TK502LFS CAD Models
PTS645TK502LFS Part Data Attributes:
|
PTS645TK502LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645TK502LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PTS645TK502LFS
This table gives cross-reference parts and alternative options found for PTS645TK502LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645TK502LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-62N-Q-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645TK502LFS vs DTS-62N-Q-B |
PTS125SK43PSMTR-2LFS | KEYPAD SWITCH | C&K | PTS645TK502LFS vs PTS125SK43PSMTR-2LFS |
1977066-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.568N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | PTS645TK502LFS vs 1977066-1 |
PTS125SJK73SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | PTS645TK502LFS vs PTS125SJK73SMTR2LFS |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645TK502LFS vs TL1265RQRRED |
PTS645TM132LFS | KEYPAD SWITCH | C&K | PTS645TK502LFS vs PTS645TM132LFS |
PTS641SM34SMTR2LFS | KEYPAD SWITCH | C&K | PTS645TK502LFS vs PTS641SM34SMTR2LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645TK502LFS vs DTS-61N-S-V-B |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | PTS645TK502LFS vs PTS645SL13SMTR92LFS |
PTS125SK73PSMTR-2LFS | KEYPAD SWITCH | C&K | PTS645TK502LFS vs PTS125SK73PSMTR-2LFS |