-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS645SM95SMTR92
|
Mouser Electronics | Tactile Switches 50mA 12VDC 160gf .374mm thru-hole/SMT RoHS: Compliant | 7623 |
|
$0.2370 / $0.4200 | Buy Now |
|
Future Electronics | PTS64 Series SPST-NO 12 V 160 g PC Pin Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | PTS64 Series SPST-NO 12 V 160 g PC Pin Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2260 | Buy Now |
DISTI #
000000000005185886
|
Sager | Tactile Switches 50mA 12VDC 160gf .374mm thru-hole/SMT Min Qty: 10000 | 0 |
|
$0.1800 / $0.1875 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 127500 |
|
$0.2400 / $0.2571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS645SM95SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SM95SMTR92LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS645SM95SMTR92LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SM95SMTR92LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTS125SJM73PSMTR2LFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | PTS645SM95SMTR92LFS vs PTS125SJM73PSMTR2LFS |
DTS-62B-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645SM95SMTR92LFS vs DTS-62B-V-B |
PTS645VM392LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645SM95SMTR92LFS vs PTS645VM392LFS |
DTS-61B-S-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645SM95SMTR92LFS vs DTS-61B-S-Q-B |
PTS645TK132LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645SM95SMTR92LFS vs PTS645TK132LFS |
PTS125SM12SMTR-2LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645SM95SMTR92LFS vs PTS125SM12SMTR-2LFS |
RS-014R05D1RT | C&K | Check for Price | KEYPAD SWITCH | PTS645SM95SMTR92LFS vs RS-014R05D1RT |
PTS641TM34SMTR2LFS | C&K | Check for Price | KEYPAD SWITCH | PTS645SM95SMTR92LFS vs PTS641TM34SMTR2LFS |
DTS-61N-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | PTS645SM95SMTR92LFS vs DTS-61N-V-B |
PTS636SM50SMTRLFS | C&K | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight | PTS645SM95SMTR92LFS vs PTS636SM50SMTRLFS |