Part Details for PTS645SM43SMTR92LFS by Littelfuse Inc
Overview of PTS645SM43SMTR92LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SM43SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-1.6 N-Sealed - IP40-100,000 cycles. RoHS: Compliant |
234197 In Stock |
|
$0.1395 / $0.1670 | Buy Now |
|
Master Electronics | 6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-1.6 N-Sealed - IP40-100,000 cycles. RoHS: Compliant |
234197 In Stock |
|
$0.1395 / $0.1670 | Buy Now |