Part Details for PTS645SM43SMTR92LFS by CK tools
Overview of PTS645SM43SMTR92LFS by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SM43SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 4.3mm Round Button 50mA Brick nogging 6mm SPST 160gf 12V SMD-4P6x6mm Tactile Switches ROHS | 5075 |
|
$0.2487 / $0.3222 | Buy Now |