Part Details for PTS645SK43LFS by Littelfuse Inc
Overview of PTS645SK43LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SK43LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bulk RoHS: Compliant |
4091 Partner Stock |
|
$0.0671 / $0.1363 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bulk RoHS: Compliant |
4091 Partner Stock |
|
$0.0671 / $0.1363 | Buy Now |