Part Details for PTS645SK13SMTR92LFS by Littelfuse Inc
Overview of PTS645SK13SMTR92LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SK13SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6 mm Tact Switches RoHS: Compliant |
10800 In Stock |
|
$0.2841 / $0.4299 | Buy Now |
|
Master Electronics | 6 mm Tact Switches RoHS: Compliant |
10800 In Stock |
|
$0.2841 / $0.4299 | Buy Now |