Part Details for PTS645SH70-2 LFS by C&K
Overview of PTS645SH70-2 LFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SH70-2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN9074-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41409 In Stock |
|
$0.1249 / $0.2800 | Buy Now |
Part Details for PTS645SH70-2 LFS
PTS645SH70-2 LFS CAD Models
PTS645SH70-2 LFS Part Data Attributes
|
PTS645SH70-2 LFS
C&K
Buy Now
|
Compare Parts:
PTS645SH70-2 LFS
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |