Part Details for PTS645SH502LFS by Littelfuse Inc
Overview of PTS645SH502LFS by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SH502LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S146000408629
|
Chip1Stop | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk RoHS: Compliant | 625 |
|
$0.1340 | Buy Now |