There are no models available for this part yet.
Overview of PTS641SM25SMTR2 LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTS641SM25SMTR2 LFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTS641SM25SMTR2LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, 1.6N, 2.5mm Min Qty: 15000 | 0 |
|
$0.1780 | RFQ |